Analog DevicesMAX25239AFFB/VY+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2V to 36V Synchronous Step Up/Synchronous Step Down Single-Out 5V/3V to 20V 6A 22-Pin FC2QFN T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Up|Synchronous Step Down | |
| Adjustable|Fixed | |
| 400(Typ) | |
| Yes | |
| 1 | |
| 5|3 to 20 | |
| 6 | |
| 2 | |
| 36 | |
| 4.5 to 36 | |
| 95 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4.25 mm |
| Package Length | 4.25 mm |
| PCB changed | 22 |
| Standard Package Name | QFN |
| Supplier Package | FC2QFN |
| 22 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
