Analog DevicesMAX25208ATPA/VY+TDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 2200kHz 20-Pin SWTQFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| Step Down | |
| 0.7 to 20|5 | |
| 2200 | |
| 3.5 | |
| 70 | |
| 3.5 to 70 | |
| 7(Typ) | |
| 2260 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.72 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | SWTQFN EP |
| 20 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
