Analog DevicesMAX20808TAFH+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 16V Step Down Dual-Out 0.5V to 5.8V 4A/4A 21-Pin FC2QFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.67 |
| Package Width | 3.5 |
| Package Length | 4.6 |
| PCB changed | 21 |
| Standard Package Name | QFN |
| Supplier Package | FC2QFN |
| 21 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
