Analog DevicesMAX20730EPL+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 16V Step Down Single-Out 0.6V to 5.5V 25A 15-Pin FCQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 900(Typ) | |
| Yes | |
| 1 | |
| 0.6 to 5.5 | |
| 25 | |
| 4.5 | |
| 16 | |
| 4.5 to 16 | |
| 0.2%(Typ) | |
| 0.7%(Typ) | |
| 90.8(Typ) | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.91(Max) |
| Package Width | 4.15 |
| Package Length | 6 |
| PCB changed | 15 |
| Standard Package Name | QFN |
| Supplier Package | FCQFN EP |
| 15 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
