Analog DevicesMAX20471ATCA/V+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 4V Synchronous Step Up Single-Out 5V 0.5A 12-Pin TDFN EP Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Up | |
| Fixed | |
| 2200(Typ) | |
| Yes | |
| 1 | |
| 5 | |
| 0.5 | |
| 3 | |
| 4 | |
| 3 to 4 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.72 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

