Analog DevicesMAX20429CAFNA/VY+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 5.5V Synchronous Step Down Dual-Out 0.5V to 3.8V 6A/6A Automotive AEC-Q100 18-Pin FC2QFN Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Adjustable | |
| 2100(Typ) | |
| Yes | |
| 2 | |
| 0.5 to 3.8 | |
| 6 | |
| 3 | |
| 5.5 | |
| 3 to 5.5 | |
| 0.05%/V(Typ) | |
| 0.1%(Typ) | |
| 96 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3.5 mm |
| PCB changed | 18 |
| Standard Package Name | QFN |
| Supplier Package | FC2QFN |
| 18 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
