Analog DevicesMAX20343FEWE+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.9V to 5.5V Synchronous Step Up/Synchronous Step Down Single-Out 2.5V to 5.5V 1A 3.5W 16-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up|Synchronous Step Down | |
| Adjustable | |
| 2000(Typ) | |
| Yes | |
| 1 | |
| 2.5 to 5.5 | |
| 1 | |
| 3.5 | |
| 1.9 | |
| 5.5 | |
| 1.9 to 5.5 | |
| 3.5 | |
| 1%/V | |
| -3.2%(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 1.77 mm |
| Package Length | 2.01 mm |
| PCB changed | 16 |
| Standard Package Name | BGA |
| Supplier Package | WLP |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

