Analog DevicesMAX20098ATEE/VY+DC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 2200kHz 16-Pin SWTQFN EP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| Step Down | |
| 1 to 10|3.3 | |
| 2200 | |
| 3.5 | |
| 42 | |
| 3.5 to 42 | |
| 0.081(Typ) | |
| 0.0035 | |
| 1847 | |
| 220 | |
| Yes | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.72 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | SWTQFN EP |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
