Analog DevicesMAX20057ATID/VY+TDC to DC Controllers
DC/DC Cntrlr Triple-OUT Step Down/Step Up 400kHz 28-Pin TQFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 3 | |
| Step Down|Step Up | |
| 3.3|5|1 to 14 | |
| 400 | |
| 3.5 | |
| 36 | |
| 3.5 to 36 | |
| 0.03(Typ) | |
| 2286 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.72 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
