Analog DevicesMAX20030BATMB/V+TDC to DC Controllers
DC/DC Cntrlr Quad-OUT Step Down/Step Up 2200kHz 48-Pin TQFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 4 | |
| Step Down|Step Up | |
| 5|3.3|1 to 10 | |
| 2200 | |
| 3.5 | |
| 36 | |
| 3.5 to 36 | |
| 0.065(Typ) | |
| 2963 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
