Analog DevicesMAX20019ATBA/VY+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.5V to 17V Synchronous Step Down Dual-Out 3.3V/1.8V 0.5A/0.5A 10-Pin SWTDFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Fixed | |
| 3200 | |
| Yes | |
| 2 | |
| 3.3|1.8 | |
| 0.5 | |
| 3.5 | |
| 17 | |
| 0.4%/V | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.72 mm |
| Package Width | 2 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | SWTDFN EP |
| 10 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
