Analog DevicesMAX20012BATJC/V+DC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 2200kHz 32-Pin TQFN EP Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 2 | |
| Step Down | |
| 0.5 to 1.5875 | |
| 12|24 | |
| 2200 | |
| 3 | |
| 5.5 | |
| 3 to 5.5 | |
| Yes | |
| No | |
| PWM | |
| Yes | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 32 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

