Analog DevicesMAX20008AFOD/VY+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 3.3V 8A 17-Pin FC2QFN Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Fixed | |
| 220 to 2200 | |
| Yes | |
| 1 | |
| 3.3 | |
| 8 | |
| 3.5 | |
| 36 | |
| 25 | |
| 0.02%/V | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Width | 3.5 mm |
| Package Length | 3.75 mm |
| PCB changed | 17 |
| Standard Package Name | QFN |
| Supplier Package | FC2QFN |
| 17 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
