Analog DevicesMAX1920EUT+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 1.25V to 4V 0.4A 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1200 | |
| Yes | |
| 1 | |
| 1.25 to 4 | |
| 0.4 | |
| 2 | |
| 5.5 | |
| 2 to 5.5 | |
| 220 | |
| 0.2%/V(Typ) | |
| 0.005%/mA(Typ) | |
| 90(Min) | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

