Analog DevicesMAX1842EEE+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 5.5V Synchronous Step Down Single-Out 1.1V to 5.5V/1.5V/1.8V/2.5V 2.7A 16-Pin QSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable|Fixed | |
| 1000 | |
| Yes | |
| 1 | |
| 1.1 to 5.5|1.5|1.8|2.5 | |
| 2.7 | |
| 3 | |
| 5.5 | |
| 3 to 5.5 | |
| 0.5mV(Typ) | |
| 96 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 3.89 mm |
| Package Length | 4.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

