Analog DevicesMAX17761ATC+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 76V Synchronous Step Down Single-Out 0.8V to 68.4V 1A 12-Pin TDFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 200 to 600 | |
| Yes | |
| 1 | |
| 0.8 to 68.4 | |
| 1 | |
| 4.5 | |
| 76 | |
| 4.5 to 76 | |
| 1.6 | |
| 4000 | |
| 90 | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.72 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
