Analog DevicesMAX1774EEI+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 28V Synchronous Step Down Dual-Out 1.25V to 5.5V/1V to 5V 2A/1.5A 28-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1250 | |
| Yes | |
| 2 | |
| 1.25 to 5.5|1 to 5 | |
| 2|1.5(Typ) | |
| 2.7 | |
| 28 | |
| 2.7 to 28 | |
| 220(Max) | |
| 5mV | |
| 10mV | |
| 95 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.89 |
| Package Length | 9.91 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
