Analog DevicesMAX17681AATB+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 40.32V 5W 10-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 200(Typ) | |
| Yes | |
| 1 | |
| 0.9 to 40.32 | |
| 5 | |
| 4.5 | |
| 42 | |
| 4.5 to 42 | |
| 1.7 | |
| 90(Min) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 10 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

