Analog DevicesMAX17631BATE+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 5V 1.5A 16-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 400 to 2200 | |
| Yes | |
| 1 | |
| 5 | |
| 1.5 | |
| 4.5 | |
| 36 | |
| 4.5 to 36 | |
| 4700 | |
| 95 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
