Analog DevicesMAX17606AZT+TAC to DC Switching Converters
AC to DC Switching Converter Flyback 4.47V T/R 6-Pin TSOT-23
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 4.5 | |
| 36 | |
| 4 | |
| 4.25 | |
| 4.47 | |
| 0.6(Typ) | |
| 4000(Typ) | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
