Analog DevicesMAX17577ATC+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 60V Synchronous Inverting Single-Out -0.9V to -36V 1A 12-Pin TDFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Inverting | |
| Adjustable | |
| 400 to 2200 | |
| Yes | |
| 1 | |
| -0.9 to -36 | |
| 1 | |
| 4.5 | |
| 60 | |
| 4.5 to 60 | |
| 2.65 | |
| 90.6 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.72 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

