Analog DevicesMAX17557ATP+DC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 2450kHz 20-Pin TQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.8 to 24 | |
| 2450 | |
| 4.5 | |
| 60 | |
| 4.5 to 60 | |
| 1.5 | |
| 2051.3 | |
| 1950 | |
| 2200 | |
| Yes | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

