Analog DevicesMAX17548ATJ+TDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 590kHz 32-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.8 to 24 | |
| 590 | |
| 4.5 | |
| 42 | |
| 4.5 to 42 | |
| 3.2(Typ) | |
| 2758.6 | |
| 480 | |
| 535 | |
| Yes | |
| No | |
| PWM | |
| Yes | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

