Analog DevicesMAX17543ATP+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 37.8V 2.5A 20-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 100 to 2200 | |
| Yes | |
| 1 | |
| 0.9 to 37.8 | |
| 2.5 | |
| 4.5 | |
| 42 | |
| 4.5 to 42 | |
| 4.3 | |
| 162 | |
| 90 | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

