Analog DevicesMAX17504SATP+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.9V to 54V 3.5A 20-Pin TQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 100 to 2200 | |
| Yes | |
| 1 | |
| 0.9 to 54 | |
| 3.5 | |
| 4.5 | |
| 60 | |
| 4.5 to 60 | |
| 5.1 | |
| 9500 | |
| 90(Min) | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
