Analog DevicesMAX1745EUB/V+TDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 330kHz Automotive 10-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| Step Down | |
| 1.25 to 18 | |
| 330 | |
| 4.5 | |
| 36 | |
| 4.5 to 36 | |
| 0.09(Typ) | |
| 0.09 | |
| 444 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

