Analog DevicesMAX1744EUB/V+DC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 330kHz Automotive 10-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| Step Down | |
| 5|3.3 | |
| 330 | |
| 4.5 | |
| 36 | |
| 4.5 to 36 | |
| 0.09(Typ) | |
| 0.09 | |
| 444 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

