Analog DevicesMAX17222ELT+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 0.4V to 5.5V Synchronous Step Up Single-Out 1.8V to 5V 0.2A 6-Pin UDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 2500 | |
| Yes | |
| 1 | |
| 1.8 to 5 | |
| 0.2 | |
| 0.4 | |
| 5.5 | |
| 0.4 to 5.5 | |
| 0.5 | |
| 0.3 | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
