Analog DevicesMAX1709ESE+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 0.7V to 5V Synchronous Step Down Single-Out 2.5V to 5.5V/3.3V/5V 4A 20W 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable|Fixed | |
| 600(Typ) | |
| Yes | |
| 1 | |
| 2.5 to 5.5|3.3|5 | |
| 4 | |
| 20 | |
| 0.7 | |
| 5 | |
| 0.7 to 5 | |
| -0.25%/A(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

