Analog DevicesMAX1706EEE+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V 0.5A 16-Pin QSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 400 | |
| Yes | |
| 1 | |
| 2.5 to 5.5 | |
| 0.5 | |
| 0.7 | |
| 5.5 | |
| 0.7 to 5.5 | |
| 0.75 | |
| 0.1%(Typ) | |
| 0.65%(Typ) | |
| 96 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.89 |
| Package Length | 4.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

