Analog DevicesMAX16993ATJA+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.5V to 36V Synchronous Step Down Triple-Out 0.8V to 3.95V 3A/3A/3A 32-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2100(Typ) | |
| Yes | |
| 3 | |
| 0.8 to 3.95 | |
| 3 | |
| 3.5 | |
| 36 | |
| 3.5 to 36 | |
| 5.6 | |
| 30 | |
| 0.03%/V(Typ) | |
| 0.02%/A(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
