Analog DevicesMAX16984SACIL/V+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 5V 2.5A 28-Pin CPQFN EP Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Fixed | |
| 220 to 2200 | |
| Yes | |
| 1 | |
| 5 | |
| 2.5 | |
| 4.5 | |
| 28 | |
| 4.5 to 28 | |
| 1.2%/A(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.52 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | CPQFN EP |
| 28 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
