| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Type | Synchronous Step Down |
| Output Type | Fixed |
| Maximum Switching Frequency (kHz) | 2100(Typ) |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 3.3 |
| Maximum Output Current (A) | 0.3 |
| Minimum Input Voltage (V) | 3.5 |
| Maximum Input Voltage (V) | 36 |
| Operating Supply Voltage Range (V) | 3.5 to 36 |
| Typical Switch Current (A) | 0.5 |
| Typical Quiescent Current (uA) | 1.1 |
| Line Regulation | 0.02%/V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.05(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX EP |
| Pin Count | 10 |
| Lead Shape | Gull-wing |