Analog DevicesMAX16955AUE/V+DC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 1000kHz Automotive AEC-Q100 16-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| Step Down | |
| 1 to 13|5 | |
| 1000 | |
| 3.5 | |
| 36 | |
| 3.5 to 36 | |
| 1(Typ) | |
| 0.05 | |
| 3.5/10 | |
| 3.5/10 | |
| 2088.8 | |
| 220 | |
| PWM | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

