Analog DevicesMAX16952AUE/V+TDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 2200kHz Automotive AEC-Q100 16-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| Step Down | |
| 1 to 13 | |
| 2200 | |
| 3.5 | |
| 36 | |
| 3.5 to 36 | |
| 1(Typ) | |
| 0.05 | |
| 3.5/10 | |
| 3.5/10 | |
| 2088.8 | |
| 1000 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

