Analog DevicesMAX1692EUB+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.25V to 5.5V 0.6A 10-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 750(Typ) | |
| Yes | |
| 1 | |
| 1.25 to 5.5 | |
| 0.6 | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 140(Max) | |
| 1%(Typ) | |
| -1.3%(Typ) | |
| 95 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

