Analog DevicesMAX16922ATPA/V+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 28V Synchronous Step Down Dual-Out 1V to 5.5V 1.2A 20-Pin TQFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Adjustable | |
| 2400 | |
| Yes | |
| 2 | |
| 1 to 5.5 | |
| 1.2(Min) | |
| 2.7 | |
| 28 | |
| 2.7 to 28 | |
| -0.2%(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
