Analog DevicesMAX16909RATE/V+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 5V/1V to 10V 3A Automotive AEC-Q100 16-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Adjustable|Fixed | |
| 220 to 1000 | |
| Yes | |
| 1 | |
| 5|1 to 10 | |
| 3 | |
| 3.5 | |
| 36 | |
| 3.5 to 36 | |
| 4.1 | |
| 30 | |
| 0.02%/V(Typ) | |
| 0.5%(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

