Analog DevicesMAX16904SATB51/V+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 5.1V 0.6A Automotive AEC-Q100 10-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Fixed | |
| 2100(Typ) | |
| Yes | |
| 1 | |
| 5.1 | |
| 0.6 | |
| 3.5 | |
| 28 | |
| 3.5 to 28 | |
| 1.05 | |
| 25 | |
| 2@HBM/0.2@MM | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
