Analog DevicesMAX16904RAUE50+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 5V 0.6A 16-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 2100(Typ) | |
| Yes | |
| 1 | |
| 5 | |
| 0.6 | |
| 3.5 | |
| 28 | |
| 3.5 to 28 | |
| 1.05 | |
| 25 | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

