Analog DevicesMAX1676EUB+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V/3.3V/5V 0.42A/0.285A 10-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable|Fixed | |
| No | |
| 1 | |
| 2 to 5.5|3.3|5 | |
| 0.42(Typ)|0.285(Typ) | |
| 0.7 | |
| 5.5 | |
| 1.1 to 5.5 | |
| 16 | |
| 2.5mV/V | |
| 15mV | |
| 90(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

