Analog DevicesMAX1672EEE+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.8V to 11V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 5.5V/3.3V/5V 0.3A 16-Pin QSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable|Fixed | |
| Yes | |
| 1 | |
| 1.25 to 5.5|3.3|5 | |
| 0.3 | |
| 1.8 | |
| 11 | |
| 1.8 to 11 | |
| 85 | |
| 0.15%/V(Typ) | |
| 0.003%/mA(Typ) | |
| 85(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.89 |
| Package Length | 4.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

