Analog DevicesMAX16491GCS+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.6V to 5.5V 9A 19-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1000 | |
| Yes | |
| 1 | |
| 0.6 to 5.5 | |
| 9 | |
| 4.5 | |
| 16 | |
| 4.5 to 16 | |
| 0.15% | |
| 0.5% | |
| 96 | |
| 0 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.65 mm |
| Package Width | 2.2 mm |
| Package Length | 2.78 mm |
| PCB changed | 19 |
| Supplier Package | WLCSP |
| 19 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
