Analog DevicesMAX1623EAP+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out 1.1V to 3.8V/3.3V/2.5V 3A 20-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable|Fixed | |
| 350 | |
| Yes | |
| 1 | |
| 1.1 to 3.8|3.3|2.5 | |
| 3 | |
| 4.5 | |
| 5.5 | |
| 4.5 to 5.5 | |
| 1mV | |
| 95(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.78(Max) |
| Package Width | 5.38(Max) |
| Package Length | 7.33(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
