Analog DevicesMAX15059AETE+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.8V to 5.5V Step Up Single-Out 7.8V to 76V 0.3W 16-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 420 | |
| Yes | |
| 1 | |
| 7.8 to 76 | |
| 0.3 | |
| 2.8 | |
| 5.5 | |
| 0.01%(Typ) | |
| 0.05%(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

