Analog DevicesMAX15041ETE+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.606V to 25.2V 3A 16-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 350(Typ) | |
| Yes | |
| 1 | |
| 0.606 to 25.2 | |
| 3 | |
| 4.5 | |
| 28 | |
| 4.5 to 28 | |
| 6 | |
| 2100 | |
| 93 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

