Analog DevicesMAX15039ETG+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.9V to 5.5V Step Down Single-Out 3.3V 4A 24-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 2000 | |
| Yes | |
| 1 | |
| 3.3 | |
| 4 | |
| 2.9 | |
| 5.5 | |
| 2.9 to 5.5 | |
| 90(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

