Analog DevicesMAX15035ETL+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 26V Synchronous Step Down Single-Out 0V to 23.4V 15A 40-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| 0.8um | |
| Adjustable | |
| 600 | |
| Yes | |
| 1 | |
| 0 to 23.4 | |
| 15 | |
| 4.5 | |
| 26 | |
| 700 | |
| 0.2% | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
