Analog DevicesMAX15005AAUE+AC to DC Switching Converters
AC to DC Switching Converter Flyback 3.75V 1000kHz Tube 16-Pin TSSOP EP
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 4.5 | |
| 40 | |
| 3.15 | |
| 3.5 | |
| 3.75 | |
| 2(Typ) | |
| 1000(Typ) | |
| 1000 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

