Analog DevicesMAX15004DAUE/V+AC to DC Switching Converters
AC to DC Switching Converter Boost/Flyback/Forward/SEPIC 3.75V 15kHz to 500kHz Tube 16-Pin TSSOP Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Boost|flyback|Forward|SEPIC | |
| 4.5 | |
| 40 | |
| 3.15 | |
| 3.5 | |
| 3.75 | |
| 2(Typ) | |
| 15 to 500 | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

